Parametric results for: idtcsp2510dpgg8 under Clock Drivers

Filter Your Search

81 - 90 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY58032UMG-TR
Microchip Technology Inc
$1.0000 Buy Yes Active 2.5 V 330 ps 1 YES HVQCCN 58032 LOW SKEW CLOCK DRIVER CAN ALSO OPERATE WITH 3.3V SUPPLY 4 GHz DIFFERENTIAL 16 20 ps 2.625 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
74FCT3807AQGI
Integrated Device Technology Inc
$1.0017 Buy Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 QSOP QSOP-20 20 PCG20
49FCT3805PYGI
Renesas Electronics Corporation
$1.0175 Buy Yes Yes Active 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics SSOP 20 PYG20
5PB1203NTGK8
Renesas Electronics Corporation
$1.0262 Buy Yes Yes Active 1.8 V 2.5 ns 2.5 ns 1 YES HVSON 5 pF 3-STATE 5PB12 LOW SKEW CLOCK DRIVER STANDARD 4 mA 3 5.91 mA 50 ps 1.89 V 1.71 V INDUSTRIAL S-PDSO-N10 e3 1 105 °C -40 °C 260 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR Tin (Sn) NO LEAD 400 µm DUAL 800 µm 2 mm 2 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics DFN 10 NTG10
23S08-1DCG
Integrated Device Technology Inc
$1.0308 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 133.3 MHz MUX 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 SOIC GREEN, SOIC-16 16 DCG16
PI49FCT3805BQE
Diodes Incorporated
$1.0329 Buy Yes Active 3.3 V 5 ns 5 ns 2 YES SSOP 50 pF 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 4 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 0.150 INCH, GREEN, MO-137AD, QSOP-20
2308-4DCGI
Integrated Device Technology Inc
$1.0639 Buy Yes Yes Obsolete 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 SOIC SOIC-16 16 DCG16
49FCT3805QGI
Integrated Device Technology Inc
$1.0675 Buy Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 QSOP GREEN, QSOP-20 20 PCG20
PI6C49CB04AJWEX
Diodes Incorporated
$1.0748 Buy Yes Active 1.5 V 5 ns 5 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 8 mA 4 38 mA 250 ps 3.6 V 1.425 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC compliant Diodes Incorporated SOIC-8
2308-1DCGI
Integrated Device Technology Inc
$1.0789 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 SOIC SOIC-16 16 DCG16