Parametric results for: idt23s08-2hdc8 under Clock Drivers

Filter Your Search

61 - 70 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2305NZ-1HDCGI8
Renesas Electronics Corporation
$0.9271 Yes Yes Active 3.3 V 8.7 ns 1 YES LSOP 2305 LOW SKEW CLOCK DRIVER STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR MATTE TIN GULL WING 1.27 mm DUAL 1.55 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
2305NZ-1HDCGI
Renesas Electronics Corporation
$0.9273 Yes Yes Active 3.3 V 8.7 ns 1 YES SOP 2305 LOW SKEW CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
PI49FCT3807DQEX
Diodes Incorporated
$0.9292 Yes Active 3.3 V 2.5 ns 1 YES SSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated QSOP-20 EAR99
PI49FCT3807CQEX
Diodes Incorporated
$0.9294 Yes Active 3.3 V 3.5 ns 3.5 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 350 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated QSOP-20 EAR99
SL2305SC-1
Silicon Laboratories Inc
$0.9364 Yes Yes Obsolete 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 10 MHz STANDARD 4 120 ps 3.6 V 3 V OTHER R-PDSO-G8 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.727 mm 3.8989 mm 4.889 mm SILICON LABORATORIES INC SOIC 8 compliant 8542.39.00.01 SOIC-8
74FCT3807AQGI
Renesas Electronics Corporation
$0.9552 Yes Yes Active 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm RENESAS ELECTRONICS CORP QSOP 20 PCG20 compliant 8542390001 Renesas Electronics NLR
PL133-21GC
Microchip Technology Inc
$0.9575 Yes Active 1.8 V 1 YES HVSON 15 pF 3-STATE PL133 LOW SKEW CLOCK DRIVER ALSO OPERATED AT 3.3V SUPPLY 150 MHz STANDARD 4 mA 2 500 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-N6 e4 70 °C 6 PLASTIC/EPOXY SOLCC6,.08,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE BAG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 600 µm 1.3 mm 2 mm MICROCHIP TECHNOLOGY INC unknown 8542.39.00.01 Microchip HVSON, SOLCC6,.08,16 EAR99 2020-02-28
PL133-97QC
Microchip Technology Inc
$0.9575 Yes Yes Active 1.8 V 9.2 ns 1 YES HVQCCN 3-STATE PL133 LOW SKEW CLOCK DRIVER 150 MHz STANDARD 9 250 ps 3.63 V 1.62 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE BAG NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip EAR99
PL133-27GC
Microchip Technology Inc
$0.9575 Yes Active 1.8 V 1 YES HVSON PL133 LOW SKEW CLOCK DRIVER STANDARD 2 500 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-N6 e4 70 °C 6 PLASTIC/EPOXY SOLCC6,.08,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE BAG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 600 µm 1.3 mm 2 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip EAR99
2308A-1DCG
Integrated Device Technology Inc
$0.9609 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 16 DCG16 compliant 8542.39.00.01 SOIC-16 EAR99