Filter Your Search
61 - 70 of 34,990 results
|
2305NZ-1HDCGI8
Renesas Electronics Corporation
|
$0.9271 Buy | Yes | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | LSOP | 2305 | LOW SKEW CLOCK DRIVER | STANDARD | 12 mA | 5 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.55 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
2305NZ-1HDCGI
Renesas Electronics Corporation
|
$0.9273 Buy | Yes | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 2305 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 5 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||||
|
PI49FCT3807DQEX
Diodes Incorporated
|
$0.9292 Buy | Yes | Active | 3.3 V | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | QSOP-20 | EAR99 | ||||||||||||||
|
PI49FCT3807CQEX
Diodes Incorporated
|
$0.9294 Buy | Yes | Active | 3.3 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | QSOP-20 | EAR99 | |||||||||||
![]() |
SL2305SC-1
Silicon Laboratories Inc
|
$0.9364 Buy | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 10 MHz | STANDARD | 4 | 120 ps | 3.6 V | 3 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | SILICON LABORATORIES INC | SOIC | 8 | compliant | 8542.39.00.01 | SOIC-8 | |||||||||||||||||
|
74FCT3807AQGI
Renesas Electronics Corporation
|
$0.9552 Buy | Yes | Yes | Active | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | RENESAS ELECTRONICS CORP | QSOP | 20 | PCG20 | compliant | 8542390001 | Renesas Electronics | NLR | |||||||
|
PL133-21GC
Microchip Technology Inc
|
$0.9575 Buy | Yes | Active | 1.8 V | 1 | YES | HVSON | 15 pF | 3-STATE | PL133 | LOW SKEW CLOCK DRIVER | ALSO OPERATED AT 3.3V SUPPLY | 150 MHz | STANDARD | 4 mA | 2 | 500 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-N6 | e4 | 70 °C | 6 | PLASTIC/EPOXY | SOLCC6,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BAG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 600 µm | 1.3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | Microchip | HVSON, SOLCC6,.08,16 | EAR99 | 2020-02-28 | ||||||||||||||
|
PL133-97QC
Microchip Technology Inc
|
$0.9575 Buy | Yes | Yes | Active | 1.8 V | 9.2 ns | 1 | YES | HVQCCN | 3-STATE | PL133 | LOW SKEW CLOCK DRIVER | 150 MHz | STANDARD | 9 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | S-XQCC-N16 | 70 °C | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BAG | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||||||||||
|
PL133-27GC
Microchip Technology Inc
|
$0.9575 Buy | Yes | Active | 1.8 V | 1 | YES | HVSON | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 500 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-N6 | e4 | 70 °C | 6 | PLASTIC/EPOXY | SOLCC6,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BAG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 600 µm | 1.3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||||||||
![]() |
2308A-1DCG
Integrated Device Technology Inc
|
$0.9609 Buy | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 16 | DCG16 | compliant | 8542.39.00.01 | SOIC-16 | EAR99 |