Filter Your Search
41 - 50 of 34,990 results
![]() |
2308-2DCG
Integrated Device Technology Inc
|
$0.7649 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | DCG16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
2305MI-1LF
Integrated Device Technology Inc
|
$0.7813 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
49FCT3805PYG
Renesas Electronics Corporation
|
$0.7908 | Yes | Yes | Active | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | RENESAS ELECTRONICS CORP | SSOP | 20 | PYG20 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||
|
74FCT3807PYG
Renesas Electronics Corporation
|
$0.7908 | Yes | Yes | Not Recommended | 3.3 V | 4.8 ns | 4.8 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 500 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | RENESAS ELECTRONICS CORP | SSOP | 20 | PYG20 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||
|
PI49FCT3807AHE
Diodes Incorporated
|
$0.8219 | Yes | Obsolete | 3.3 V | 4 ns | 4 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | DIODES INC | 0.209 INCH, SSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
9DBU0531AKLF
Renesas Electronics Corporation
|
$0.8266 | Yes | Yes | Active | 1.5 V | 1 | YES | HVQCCN | 9DBU | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 10 | 60 ps | 1.575 V | 1.425 V | COMMERCIAL | S-XQCC-N32 | e3 | 3 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||
|
5PB1102PGGI
Renesas Electronics Corporation
|
$0.8268 | Yes | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | TSSOP | 5 pF | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 2 | 13 mA | 50 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | 8 | PGG8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2020-10-01 | |||||||
![]() |
CY2304SXI-1T
Cypress Semiconductor
|
$0.8308 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 15 pF | 3-STATE | 2304 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 8 mA | 4 | 45 mA | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
LMK1C1103PWR
Texas Instruments
|
$0.8314 | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP=8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-03-11 | |||||||
![]() |
49FCT3805AQGI
Integrated Device Technology Inc
|
$0.8376 | Yes | Yes | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 600 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-20 | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 |