Parametric results for: pi6cv2304le under Clock Drivers

Filter Your Search

51 - 60 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2305A-1DCGI
Renesas Electronics Corporation
$0.8387 Buy Yes Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.7526 mm 3.9116 mm 4.9022 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
49FCT3805AQG
Renesas Electronics Corporation
$0.8390 Buy Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 8.66 mm RENESAS ELECTRONICS CORP QSOP 20 PCG20 compliant 8542390001 Renesas Electronics NLR
PI6CV2304LE
Diodes Incorporated
$0.8715 Buy Yes Active 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 133 MHz STANDARD 8 mA 4 150 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8
74FCT3807APYGI8
Renesas Electronics Corporation
$0.8733 Buy Yes Yes Active 3.3 V 4.3 ns 4.3 ns 1 YES SOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 450 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP 20 PYG20 compliant 8542390001 Renesas Electronics NLR
49FCT3805PYGI
Integrated Device Technology Inc
$0.8806 Buy Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC SSOP 20 PYG20 compliant 8542.39.00.01 EAR99 GREEN, SSOP-20
PI49FCT3805DQE
Diodes Incorporated
$0.8819 Buy Yes Active 3.3 V 3 ns 3 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 12 mA 5 270 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99 GREEN, 0.150 INCH, MO-137B/AD, QSOP-20
CDC3RL02YFPR
Texas Instruments
$0.8838 Buy Yes Yes Active 1.8 V 1 YES VFBGA 50 pF CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 8 mA 2 5.5 V 2.3 V INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 770 µm 1.57 mm TEXAS INSTRUMENTS INC BGA 8 compliant 8542.39.00.01 Texas Instruments EAR99 WCSP-8
PI6CL10804WEX
Diodes Incorporated
$0.8848 Buy Yes Active 1.2 V 3.5 ns 3.5 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER ALSO OPERATES AT 1.5V SUPPLY 200 MHz STANDARD 8 mA 4 100 ps 1.3 V 1.1 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99 0.153 INCH, GREEN, SOIC-8
PL133-97QC-R
Microchip Technology Inc
$0.9000 Buy Active 2.5 V 9.2 ns 1 YES HVQCCN 3-STATE PL133 LOW SKEW CLOCK DRIVER STANDARD 9 250 ps 3.63 V 2.25 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip EAR99 3 X 3 MM, GREEN, QFN-16
LMK1C1104PWR
Texas Instruments
$0.9177 Buy Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99 TSSOP=8 2019-12-26