Filter Your Search
51 - 60 of 34,990 results
|
2305A-1DCGI
Renesas Electronics Corporation
|
$0.8387 Buy | Yes | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
49FCT3805AQG
Renesas Electronics Corporation
|
$0.8390 Buy | Yes | Yes | Active | 3.3 V | 5 ns | 5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | QSOP | 20 | PCG20 | compliant | 8542390001 | Renesas Electronics | NLR | ||||||||||
|
PI6CV2304LE
Diodes Incorporated
|
$0.8715 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | TSSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 8 mA | 4 | 150 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 | |||||||||||
|
74FCT3807APYGI8
Renesas Electronics Corporation
|
$0.8733 Buy | Yes | Yes | Active | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 450 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | RENESAS ELECTRONICS CORP | SSOP | 20 | PYG20 | compliant | 8542390001 | Renesas Electronics | NLR | |||||||||
![]() |
49FCT3805PYGI
Integrated Device Technology Inc
|
$0.8806 Buy | Yes | Yes | Transferred | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 600 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | PYG20 | compliant | 8542.39.00.01 | EAR99 | GREEN, SSOP-20 | |||||||||||||
|
PI49FCT3805DQE
Diodes Incorporated
|
$0.8819 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 12 mA | 5 | 270 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | GREEN, 0.150 INCH, MO-137B/AD, QSOP-20 | ||||||||||||||
![]() |
CDC3RL02YFPR
Texas Instruments
|
$0.8838 Buy | Yes | Yes | Active | 1.8 V | 1 | YES | VFBGA | 50 pF | CDC | LOW SKEW CLOCK DRIVER | 52 MHz | STANDARD | 8 mA | 2 | 5.5 V | 2.3 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 500 µm | 770 µm | 1.57 mm | TEXAS INSTRUMENTS INC | BGA | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | WCSP-8 | |||||||||||
|
PI6CL10804WEX
Diodes Incorporated
|
$0.8848 Buy | Yes | Active | 1.2 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 1.5V SUPPLY | 200 MHz | STANDARD | 8 mA | 4 | 100 ps | 1.3 V | 1.1 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | 0.153 INCH, GREEN, SOIC-8 | |||||||||||||
|
PL133-97QC-R
Microchip Technology Inc
|
$0.9000 Buy | Active | 2.5 V | 9.2 ns | 1 | YES | HVQCCN | 3-STATE | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 9 | 250 ps | 3.63 V | 2.25 V | COMMERCIAL | S-XQCC-N16 | 70 °C | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | 3 X 3 MM, GREEN, QFN-16 | |||||||||||||||||||||||
![]() |
LMK1C1104PWR
Texas Instruments
|
$0.9177 Buy | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | TSSOP=8 | 2019-12-26 |