Filter Your Search
111 - 120 of 34,990 results
|
95V857AGLF
Integrated Device Technology Inc
|
$1.1900 Buy | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 95V | PLL BASED CLOCK DRIVER | DIFFERENTIAL | 1 mA | 20 | 40 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-48 | 48 | PAG48 | compliant | 8542.39.00.01 | ||||||||||||||
![]() |
2308B-2DCGI
Integrated Device Technology Inc
|
$1.1934 Buy | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 400 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | DCG16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
5PB1102PGGK
Renesas Electronics Corporation
|
$1.2085 Buy | Yes | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | TSSOP | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 2 | 13 mA | 50 ps | 3.465 V | 1.71 V | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | 8 | PGG8 | compliant | 8542.39.00.01 | EAR99 | 2020-10-01 | Renesas Electronics | |||||||||
|
SY100EP11UZG
Microchip Technology Inc
|
$1.2200 Buy | Yes | Active | 2.5 V | 310 ps | 1 | YES | SOP | 100E | LOW SKEW CLOCK DRIVER | ECL | CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||||||
|
PI6PCIEB24ZDEX
Diodes Incorporated
|
$1.2201 Buy | Yes | Active | 3.3 V | 6.5 ns | 250 ps | 1 | YES | HVQCCN | PI6 | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 8 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -45 °C | 20 | UNSPECIFIED | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | DIODES INC | 4 X 4 MM, 0.75 MM HEIGHT, GREEN, MO-220, TQFN-20 | compliant | 8542.39.00.01 | EAR99 | Diodes Incorporated | |||||||||||||||||||||
|
9ZXL0651AKLF
Renesas Electronics Corporation
|
$1.2227 Buy | Yes | Yes | Active | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | HVQCCN | 2 pF | 3-STATE WITH SERIES RESISTOR | 9ZXL | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 12 | 50 mA | 65 ps | 3.465 V | 3.135 V | COMMERCIAL | S-XQCC-N40 | e3 | 3 | 70 °C | 260 | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 40 | NDG40P2 | compliant | 8542390001 | NLR | Renesas Electronics | |||||||||||
|
PI49FCT32805QE
Diodes Incorporated
|
$1.2251 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 270 ps | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | 0.150 INCH, GREEN, QSOP-20 | compliant | 8542.39.00.01 | EAR99 | Diodes Incorporated | ||||||||||||||
|
2309-1HPGG
Renesas Electronics Corporation
|
$1.2278 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | 16 | PGG16 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
553SDCGI
Integrated Device Technology Inc
|
$1.2536 Buy | Yes | Yes | Transferred | 1.8 V | 4 ns | 1 | YES | SOP | 3-STATE | 553 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
![]() |
551MLF
Integrated Device Technology Inc
|
$1.2536 Buy | Yes | Yes | Transferred | 3.3 V | 8 ns | 8 ns | 1 | YES | SOP | 3-STATE | 551 | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 35 mA | 4 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | 8542.39.00.01 | EAR99 |