Filter Your Search
91 - 100 of 34,990 results
|
PL123-05HSC
Microchip Technology Inc
|
$1.0855 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 134 MHz | MUX | 12 mA | 5 | 32 mA | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | GREEN, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
PL123-05SC
Microchip Technology Inc
|
$1.0855 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 134 MHz | MUX | 12 mA | 5 | 32 mA | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
PL123-05NSC
Microchip Technology Inc
|
$1.0855 | Yes | Active | 1.8 V | 9.2 ns | 1 | YES | SOP | PL123 | PLL BASED CLOCK DRIVER | STANDARD | 5 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||
|
PL123-05HSC-R
Microchip Technology Inc
|
$1.0855 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 134 MHz | MUX | 12 mA | 5 | 32 mA | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
PL123-05SC-R
Microchip Technology Inc
|
$1.0855 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 134 MHz | MUX | 12 mA | 5 | 32 mA | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
PL123-05NSC-R
Microchip Technology Inc
|
$1.0855 | Yes | Active | 1.8 V | 9.2 ns | 1 | YES | SOP | PL123 | PLL BASED CLOCK DRIVER | STANDARD | 5 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||
|
PI49FCT32802LE
Diodes Incorporated
|
$1.0912 | Yes | Active | 3.3 V | 2.5 ns | 2.5 ns | 1 | YES | TSSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 200 ps | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | 0.173 INCH, LEAD FREE, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
5PB1102CMGK
Renesas Electronics Corporation
|
$1.1052 | Yes | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | VSON | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 2 | 13 mA | 50 ps | 3.465 V | 1.71 V | S-XDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | COL | 8 | CMG8 | 2020-10-01 | ||||||||
|
74AVC9112GT
Nexperia
|
$1.1235 | Yes | Active | 2.5 V | 15.7 ns | 15.7 ns | 1 | YES | VSON | AVC | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | XSON-8 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74AVC1T1004DP
Nexperia
|
$1.1235 | Yes | Active | 2.5 V | 15.7 ns | 15.7 ns | 1 | YES | TSSOP | 3-STATE | AVC | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-G10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP-10 | compliant | 8542.39.00.01 |