Parametric results for: m2006-02-644.5313t under Clock Drivers

Filter Your Search

21 - 30 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2305NZ-1HDCGI
Integrated Device Technology Inc
$0.6539 Buy Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 2305 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PI6CV304WEX
Diodes Incorporated
$0.6556 Buy Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC 0.150 INCH, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
2308-2DCGI
Integrated Device Technology Inc
$0.6779 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
2305-1HDCGI8
Renesas Electronics Corporation
$0.6883 Buy Yes Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
74FCT3807AQG
Integrated Device Technology Inc
$0.6938 Buy Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
LMK1C1102PWR
Texas Instruments
$0.7063 Buy Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP=8 compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-11
2308-1HPGG
Integrated Device Technology Inc
$0.7099 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
74FCT3807DPYGI
Renesas Electronics Corporation
$0.7115 Buy Yes Yes Not Recommended 3.3 V 2.5 ns 1 YES SSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 12 mA 10 195 mA 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.29 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP SSOP-20 20 PYG20 compliant NLR 8542390001 Renesas Electronics
CDCS504TPWRQ1
Texas Instruments
$0.7196 Buy Yes Yes Active 3.3 V 1 YES TSSOP 15 pF 3-STATE CDCS PLL BASED CLOCK DRIVER 108 MHz STANDARD 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TEXAS INSTRUMENTS INC TSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
PL133-37TC
Microchip Technology Inc
$0.7220 Buy Yes Active 1.8 V 1 YES LSSOP PL133 LOW SKEW CLOCK DRIVER STANDARD 3 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G6 e3 1 70 °C 260 40 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH BAG Matte Tin (Sn) GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip