Parametric results for: cy2dp814sc under Clock Drivers

Filter Your Search

31 - 40 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49FCT3805APYG
Renesas Electronics Corporation
$0.7223 Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP 20 PYG20 compliant NLR 8542390001 Renesas Electronics
2305-1HDCG
Renesas Electronics Corporation
$0.7229 Yes Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
2305-1HDCGI
Renesas Electronics Corporation
$0.7229 Yes Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
PI6CV304LE
Diodes Incorporated
$0.7262 Yes Obsolete 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8
PI49FCT3807CQE
Diodes Incorporated
$0.7268 Yes Active 3.3 V 3.5 ns 3.5 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 350 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 0.150 INCH, QSOP-20
74FCT3807APYG
Integrated Device Technology Inc
$0.7426 Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 20 PYG20 compliant EAR99 8542.39.00.01 SSOP-20
CDC3RL02BYFPR
Texas Instruments
$0.7441 Yes Yes Active 1.8 V 1 YES VFBGA CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 2 INDUSTRIAL R-XBGA-B8 e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 760 µm 1.56 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DSBGA-8
2305A-1HDCGI
Renesas Electronics Corporation
$0.7491 Yes Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.7526 mm 3.9116 mm 4.9022 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
CY2305SXI-1
Cypress Semiconductor
$0.7496 Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 8 mA 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC 8 compliant EAR99 8542.31.00.01
2309-1HPGGI
Integrated Device Technology Inc
$0.7539 Yes Yes Transferred 3.3 V 1 YES TSSOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 16 PGG16 compliant EAR99 8542.39.00.01 TSSOP-16