Parametric results for: cy74fct16374etpact under Bus Driver/Transceivers

Filter Your Search

31 - 40 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G125DFT2G-Q
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi
MC74VHC1G126DFT1G
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi 5 8542.39.00.01
MC74VHC1G126DFT2G-Q
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi
MC74VHC1G126DFT1G-Q
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi
MC74VHC1GT126DFT1G-Q
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi
MC74VHC1GT126DFT2G
onsemi
$0.0535 Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi
SN74AHCT1G125DCKR
Texas Instruments
$0.0538 Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC compliant Texas Instruments 5 8542.39.00.01 EAR99
SN74AHCT1G126DCKR
Texas Instruments
$0.0538 Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN compliant Texas Instruments 5 8542.39.00.01 EAR99
SN74AHC1G125DBVR
Texas Instruments
$0.0555 Yes Yes Active 3.3 V 13 ns 14 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN compliant Texas Instruments 5 8542.39.00.01 EAR99
74AUP1G125FW5-7
Diodes Incorporated
$0.0560 Yes Active 3.3 V 1 YES VSON AUP/ULP/V BUS DRIVER CMOS 2 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 compliant Diodes Incorporated 8542.39.00.01 EAR99