Parametric results for: cd54hc244f3 under Bus Driver/Transceivers

Filter Your Search

11 - 20 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G125GW,125
Nexperia
$0.0394 Buy Yes Active 3.3 V 10.5 ns 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
74AVC1T45W6-7
Diodes Incorporated
$0.0409 Buy Yes Active 2.5 V 5.6 ns 1 1 YES LSSOP 3-STATE AVC BUS TRANSCEIVER CMOS SEATED HT-CALCULATED; WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 3 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 2016-09-16
74LVC573AD,118
Nexperia
$0.0413 Buy Yes Active 3.3 V 9.5 ns 1 8 YES SOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 SOT163-1 compliant EAR99 8542.39.00.01 Nexperia 1996-02-01
NC7SZ125M5X
Fairchild Semiconductor Corporation
$0.0426 Buy Yes Yes Transferred 1.8 V 13.8 ns 6 ns 1 1 YES LSSOP 15 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 5LD, SOT23, JEDEC MO-178, 1.6MM compliant EAR99 8542.39.00.01
NL17SZ125DFT2G
onsemi
$0.0444 Buy Yes Yes Active 1.8 V 10.5 ns 6 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN 5 419A-02 compliant EAR99 8542.39.00.01 onsemi
74AHCT1G125GV,125
Nexperia
$0.0445 Buy Yes Active 5 V 9.5 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
74LVC1G125GV,125
Nexperia
$0.0454 Buy Yes Active 3.3 V 10.5 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
NC7SZ126P5X
onsemi
$0.0473 Buy Yes Yes Active 1.8 V 13.8 ns 11.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant 8542.39.00.01 onsemi
74AHC1G125GW,125
Nexperia
$0.0492 Buy Yes Active 5 V 14.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia 1998-11-26
SN74LVC1G125DBVR
Texas Instruments
$0.0503 Buy Yes Yes Active 3.3 V 9 ns 4.7 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1999-04-01