Parametric results for: QS54FCT2245CTSO under Bus Driver/Transceivers

Filter Your Search

81 - 90 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NL17SZ125XV5T2G
onsemi
$0.0801 Buy Yes Yes Active 1.8 V 10.5 ns 6 ns 1 1 YES VSOF 50 pF 3-STATE LVC/LCX/Z BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 10 µA 5.5 V 1.65 V MILITARY R-PDSO-F5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm ONSEMI SOT-553, 5 LEAD SOT-553, 5 PIN 5 463B-01 compliant EAR99 8542.39.00.01 onsemi
74AHC1G126GV,125
Nexperia
$0.0801 Buy Yes Active 5 V 14.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
74HC126PW,118
Nexperia
$0.0802 Buy Yes Active 5 V 30 ns 4 1 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia 1990-12-01
74AHC125T14-13
Diodes Incorporated
$0.0803 Buy Yes Yes Active 3.3 V 14.5 ns 9.5 ns 4 1 YES TSSOP AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74AUC1G125DCKR
Texas Instruments
$0.0812 Buy Yes Yes Active 1.2 V 3.6 ns 3.6 ns 1 1 YES TSSOP 15 pF UNIDIRECTIONAL 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT1G126DBVR
Texas Instruments
$0.0816 Buy Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G126DCKR
Texas Instruments
$0.0819 Buy Yes Yes Active 3.3 V 8 ns 4.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LCX2244MTC
onsemi
$0.0830 Buy Yes Yes Obsolete 3.3 V 9 ns 7.5 ns 2 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
NC7WZ125K8X
onsemi
$0.0850 Buy Yes Yes Active 1.8 V 13 ns 6 ns 2 1 YES VSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Nickel/Gold/Palladium (Ni/Au/Pd) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ONSEMI US8 US-8 846AN compliant EAR99 8542.39.00.01 onsemi
TC7SET126FU,LJ(CT
Toshiba America Electronic Components
$0.0851 Buy Yes Yes Active 5 V 11.9 ns 11.9 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHC BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 40 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TOSHIBA CORP SOT-353, 5 PIN unknown Toshiba