Parametric results for: AM2960ADCB under Arithmetic Circuits

Filter Your Search

51 - 60 of 25,935 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HC147PWT
Texas Instruments
$0.4096 No Obsolete 4.5 V 240 ns 32 ns 1 9 YES TSSOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC688PWR
Texas Instruments
$0.4096 Yes Yes Active 5 V 265 ns 45 ns 8 8 YES TSSOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT280M96
Texas Instruments
$0.4216 Yes Yes Active 5 V 21.6 ns 19.6 ns 9 9 YES SOP 50 pF ACT PARITY GENERATOR/CHECKER CMOS ODD/EVEN PARITY GENERATOR 75 mA COMPLEMENTARY 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC280M96
Texas Instruments
$0.4303 Yes Yes Active 4.5 V 300 ns 43 ns 2 2 YES SOP 50 pF HC/UH PARITY GENERATOR/CHECKER CMOS 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC280E
Texas Instruments
$0.4395 Yes Yes Active 5 V 263 ns 19.1 ns 9 9 NO DIP 50 pF AC PARITY GENERATOR/CHECKER CMOS ODD/EVEN PARITY GENERATOR 75 mA COMPLEMENTARY 80 µA 5.5 V 1.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT688M
Texas Instruments
$0.4496 Yes Yes Obsolete 5 V 51 ns 42 ns 1 8 YES SOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA INVERTED 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC85PWR
Texas Instruments
$0.4513 Yes Yes Active 4.5 V 295 ns 42 ns 4 4 YES TSSOP 50 pF HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT688E
Texas Instruments
$0.4528 Yes Active 5 V 51 ns 42 ns 8 8 NO DIP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA INVERTED 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC85M96
Texas Instruments
$0.4604 Yes Yes Active 4.5 V 295 ns 42 ns 4 4 YES SOP 50 pF HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC85NSR
Texas Instruments
$0.4907 Yes Yes Active 4.5 V 295 ns 42 ns 4 4 YES SOP 50 pF HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments