Parametric results for: AM2960ADCB under Arithmetic Circuits

Filter Your Search

41 - 50 of 25,935 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NLV14532BDR2G
onsemi
$0.3525 Buy Yes Yes Active 5 V 600 ns 1 8 YES SOP 4000/14000/40000 ENCODER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant 8542.39.00.01 onsemi
SN74F521DWR
Texas Instruments
$0.3530 Buy Yes Yes Active 5 V 11 ns 11 ns 8 8 YES SOP 50 pF F/FAST IDENTITY COMPARATOR TTL CASCADABLE 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT147E
Texas Instruments
$0.3530 Buy Yes Yes Active 5 V 53 ns 35 ns 1 9 NO DIP 50 pF HCT ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 4 mA TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments EAR99 ROHS COMPLIANT, PLASTIC, DIP-16
NLV14585BDR2G
onsemi
$0.3590 Buy Yes Yes Active 5 V 860 ns 1 8 YES SOP 4000/14000/40000 MAGNITUDE COMPARATOR CMOS INVERTED 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant 8542.39.00.01 onsemi
SN74F283N
Texas Instruments
$0.3678 Buy Yes Yes Active 5 V 10.5 ns 10.5 ns 4 4 NO DIP 50 pF F/FAST ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 20 mA TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments EAR99 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
74HC688PW,118
Nexperia
$0.3751 Buy Yes Active 5 V 51 ns 1 8 YES TSSOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 20 SOT360-1 compliant 8542.39.00.01 Nexperia PLASTIC, TSSOP-20 1995-11-01
CD74HC85PW
Texas Instruments
$0.3899 Buy No Obsolete 5 V 295 ns 42 ns 1 4 YES TSSOP 50 pF HC MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HCT85D,653
Nexperia
$0.4009 Buy Yes Active 5 V 66 ns 1 4 YES SOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING DUAL NEXPERIA SOP 16 SOT109-1 compliant 8542.39.00.01 Nexperia PLASTIC, SO-16 1993-11-01
CD74AC280M96
Texas Instruments
$0.4011 Buy Yes Yes Active 5 V 263 ns 19.1 ns 9 9 YES SOP 50 pF AC PARITY GENERATOR/CHECKER CMOS ODD/EVEN PARITY GENERATOR 75 mA COMPLEMENTARY 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments EAR99 SOIC-14
MC14008BDR2G
onsemi
$0.4025 Buy Yes Yes Active 5 V 800 ns 1 4 YES SOP 4000/14000/40000 ADDER/SUBTRACTOR CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant 8542.39.00.01 onsemi SOIC-16