Filter Your Search
81 - 90 of 1,197,201 results
|
LQP03TN4N3H02D
Murata Manufacturing Co Ltd
|
$0.0182 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 3 % | YES | 500 MHz | 350 mA | 5.3 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQP03TN12NH02D
Murata Manufacturing Co Ltd
|
$0.0182 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 700 mΩ | 3 % | YES | 500 MHz | 250 mA | 2.9 GHz | 12 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQP03TN1N8B02D
Murata Manufacturing Co Ltd
|
$0.0184 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 150 mΩ | 5.56 % | YES | 500 MHz | 600 mA | 15 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN3N0B02D
Murata Manufacturing Co Ltd
|
$0.0184 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 250 mΩ | 3.33 % | YES | 500 MHz | 450 mA | 9.5 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN1N5B02D
Murata Manufacturing Co Ltd
|
$0.0184 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 150 mΩ | 6.67 % | YES | 500 MHz | 600 mA | 15 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN1N0B02D
Murata Manufacturing Co Ltd
|
$0.0184 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 10 % | YES | 500 MHz | 750 mA | 17 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN10NH02D
Murata Manufacturing Co Ltd
|
$0.0184 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 700 mΩ | 3 % | YES | 500 MHz | 250 mA | 3.2 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQP03TN22NH02D
Murata Manufacturing Co Ltd
|
$0.0185 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 1.9 Ω | 3 % | YES | 500 MHz | 150 mA | 2.2 GHz | 12 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LK16082R7K-T
TAIYO YUDEN
|
$0.0185 Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 10 % | YES | 10 MHz | 30 mA | 40 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
![]() |
LQG15HS4N7C02D
Murata Manufacturing Co Ltd
|
$0.0186 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 160 mΩ | 4.26 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |