Filter Your Search
61 - 70 of 1,197,201 results
|
NML06J15NTRF
NIC Components Corp
|
$0.0159 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 5 % | YES | 100 MHz | 600 mA | 2 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MCFT000088
SPC Multicomp
|
$0.0159 | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
ILSB0805ER100K
Vishay Intertechnologies
|
$0.0160 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.15 Ω | 10 % | YES | 2 MHz | 15 mA | 28 MHz | FERRITE | 50 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
HKQ0603U1N2B-TV
TAIYO YUDEN
|
$0.0162 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 80 mΩ | 8.333 % | YES | 500 MHz | 800 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
LQP03TN15NJ02D
Murata Manufacturing Co Ltd
|
$0.0162 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 700 mΩ | 5 % | YES | 500 MHz | 250 mA | 2.6 GHz | 12 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
LQG15HN22NJ02D
Murata Manufacturing Co Ltd
|
$0.0163 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 580 mΩ | 5 % | YES | 100 MHz | 350 mA | 1.8 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQG15HN15NJ02D
Murata Manufacturing Co Ltd
|
$0.0163 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 2.3 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
NML06J68NTRF
NIC Components Corp
|
$0.0165 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 850 mΩ | 5 % | YES | 100 MHz | 400 mA | 700 MHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
|
$0.0167 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 160 mΩ | 5.88 % | YES | 100 MHz | 600 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
HLC02120HTTR
Kyocera AVX Components
|
$0.0169 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 1.1 Ω | 3 % | YES | 450 MHz | 265 mA | 4 GHz | 32 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Kyocera AVX |