Filter Your Search
31 - 40 of 1,197,202 results
|
HK16083N9S-T
TAIYO YUDEN
|
$0.0127 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 140 mΩ | 7.692 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LQG15HN4N3S02D
Murata Manufacturing Co Ltd
|
$0.0132 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 150 mΩ | 6.98 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
ASPI-3012S-1R0M-T
Abracon Corporation
|
$0.0135 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 20 % | YES | 100 kHz | 2.2 A | 120 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | ABRACON | |||||||
|
MLF2012A2R2KT000
TDK Corporation
|
$0.0137 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 500 mΩ | 10 % | YES | 10 MHz | 50 mA | 80 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
LQG15HN82NJ02D
Murata Manufacturing Co Ltd
|
$0.0137 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 1.6 Ω | 5 % | YES | 100 MHz | 200 mA | 600 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
|
$0.0142 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 16.67 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
HK100539NJ-T
TAIYO YUDEN
|
$0.0146 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
LQP03TN2N7C02D
Murata Manufacturing Co Ltd
|
$0.0147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 200 mΩ | 7.41 % | YES | 500 MHz | 500 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
|
$0.0147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.95 Ω | 5 % | YES | 300 MHz | 120 mA | 1.7 GHz | 9 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MCFT000113
SPC Multicomp
|
$0.0147 | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.55 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro |