Filter Your Search
111 - 120 of 1,194,335 results
|
LQW18AN3N6D00D
Murata Manufacturing Co Ltd
|
$0.0214 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 59 mΩ | 13.89 % | YES | 250 MHz | 850 mA | 6 GHz | AIR | 25 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
HLQ023R6BTTR
Kyocera AVX Components
|
$0.0214 Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.6 nH | 350 mΩ | 2.778 % | YES | 450 MHz | 200 mA | 7 GHz | 17 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Kyocera AVX | ||||||
|
LQP03TN3N3B02D
Murata Manufacturing Co Ltd
|
$0.0216 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 250 mΩ | 3.03 % | YES | 500 MHz | 450 mA | 8 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CL321611T-R82K-N
YAGEO Corporation
|
$0.0217 Buy | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 900 mΩ | 10 % | YES | 150 mA | 100 MHz | Ferrite | 25 | 1306 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e1 | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MLK0603L3N9S
TDK Corporation
|
$0.0220 Buy | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 3.9 nH | 550 mΩ | 7.693 % | YES | 100 MHz | 200 mA | 6.5 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
MCFT0BT2N7
SPC Multicomp
|
$0.0220 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 350 mΩ | 3.704 % | YES | 440 mA | 8 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||
|
MCFT0BT3N0
SPC Multicomp
|
$0.0220 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 450 mΩ | 3.333 % | YES | 380 mA | 6 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||
|
MCFT0BT3N9
SPC Multicomp
|
$0.0220 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 550 mΩ | 2.564 % | YES | 340 mA | 6 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||
|
MCFT0BT2N0
SPC Multicomp
|
$0.0220 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 350 mΩ | 5 % | YES | 560 mA | 8 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||
|
MCFT0BT1N3
SPC Multicomp
|
$0.0220 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 nH | 250 mΩ | 23.077 % | YES | 700 mA | 10 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro |