Filter Your Search
101 - 110 of 1,197,201 results
|
LQG15HS1N8B02D
Murata Manufacturing Co Ltd
|
$0.0203 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 5.56 % | YES | 100 MHz | 950 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQG15HS3N3B02D
Murata Manufacturing Co Ltd
|
$0.0204 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 125 mΩ | 3.03 % | YES | 100 MHz | 800 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
IC0805B102R-10
Laird, A DuPont Business
|
$0.0204 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 10 MHz | 50 mA | 75 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
LQP03TN2N0B02D
Murata Manufacturing Co Ltd
|
$0.0206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 150 mΩ | 5 % | YES | 500 MHz | 600 mA | 12.5 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN8N2H02D
Murata Manufacturing Co Ltd
|
$0.0208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 700 mΩ | 3 % | YES | 500 MHz | 250 mA | 3.6 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQP03TN5N1H02D
Murata Manufacturing Co Ltd
|
$0.0208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 400 mΩ | 3 % | YES | 500 MHz | 350 mA | 4.2 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
BSCH00100505R10JCS
YAGEO Corporation
|
$0.0209 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 2 Ω | 5 % | YES | 100 MHz | 100 mA | 900 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||||
|
LQP03TN3N6B02D
Murata Manufacturing Co Ltd
|
$0.0212 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 300 mΩ | 2.78 % | YES | 500 MHz | 400 mA | 6 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
NLV32T-1R0J-PF
TDK Corporation
|
$0.0212 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
LQP03TN3N9C02D
Murata Manufacturing Co Ltd
|
$0.0213 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 300 mΩ | 5.13 % | YES | 500 MHz | 400 mA | 5.7 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |