Filter Your Search
21 - 30 of 1,197,195 results
|
MCFT000029
SPC Multicomp
|
$0.0096 Buy | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.9 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP, 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
MCFT000028
SPC Multicomp
|
$0.0098 Buy | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 220 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP, 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
MCFT000031
SPC Multicomp
|
$0.0098 Buy | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 550 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||||||
|
MCFT000030
SPC Multicomp
|
$0.0098 Buy | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 420 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP, 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
NML04J27NTRF
NIC Components Corp
|
$0.0105 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.7 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
|
$0.0116 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 90 mΩ | 15 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
L-07W3N3CV4T
Johanson Technology Inc
|
$0.0117 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 6.0606 % | YES | 250 MHz | 840 mA | 6 GHz | CERAMIC | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | ||||
|
LQG15HN6N2S02D
Murata Manufacturing Co Ltd
|
$0.0120 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 nH | 190 mΩ | 4.84 % | YES | 100 MHz | 600 mA | 4.3 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
LQG15HN1N0S02D
Murata Manufacturing Co Ltd
|
$0.0121 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 30 % | YES | 100 MHz | 1 A | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
HK160882NJ-T
TAIYO YUDEN
|
$0.0127 Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 950 mΩ | 5 % | YES | 100 MHz | 300 mA | 600 MHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |