Parametric results for: vls252012cx-2r2m-1 under Fixed Inductors

Filter Your Search

61 - 70 of 1,194,335 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NML06J15NTRF
NIC Components Corp
$0.0159 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 400 mΩ 5 % YES 100 MHz 600 mA 2 GHz 12 0603 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8504.50.80.00
MCFT000088
SPC Multicomp
$0.0159 Buy Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 5 % YES 250 MHz 600 mA 2.8 GHz CERAMIC 40 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm MULTICOMP PRO CHIP unknown EAR99 8504.50.80.00 Multicomp Pro
ILSB0805ER100K
Vishay Intertechnologies
$0.0160 Buy Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.15 Ω 10 % YES 2 MHz 15 mA 28 MHz FERRITE 50 0805 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
HKQ0603U1N2B-TV
TAIYO YUDEN
$0.0162 Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 80 mΩ 8.333 % YES 500 MHz 800 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQP03TN15NJ02D
Murata Manufacturing Co Ltd
$0.0162 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 700 mΩ 5 % YES 500 MHz 250 mA 2.6 GHz 12 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HN22NJ02D
Murata Manufacturing Co Ltd
$0.0163 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 580 mΩ 5 % YES 100 MHz 350 mA 1.8 GHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HN15NJ02D
Murata Manufacturing Co Ltd
$0.0163 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 450 mΩ 5 % YES 100 MHz 400 mA 2.3 GHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
NML06J68NTRF
NIC Components Corp
$0.0165 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 68 nH 850 mΩ 5 % YES 100 MHz 400 mA 700 MHz 12 0603 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8504.50.80.00
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
$0.0167 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 5.1 nH 160 mΩ 5.88 % YES 100 MHz 600 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
HLC02120HTTR
Kyocera AVX Components
$0.0169 Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 12 nH 1.1 Ω 3 % YES 450 MHz 265 mA 4 GHz 32 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8504.50.80.00 Kyocera AVX