Parametric results for: SLF6028T-221MR26-PF under Fixed Inductors

Filter Your Search

81 - 90 of 1,197,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQP03TN3N0B02D
Murata Manufacturing Co Ltd
$0.0184 Yes Yes Active GENERAL PURPOSE INDUCTOR 3 nH 250 mΩ 3.33 % YES 500 MHz 450 mA 9.5 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN1N5B02D
Murata Manufacturing Co Ltd
$0.0184 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 nH 150 mΩ 6.67 % YES 500 MHz 600 mA 15 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN10NH02D
Murata Manufacturing Co Ltd
$0.0184 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 700 mΩ 3 % YES 500 MHz 250 mA 3.2 GHz 14 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN1N0B02D
Murata Manufacturing Co Ltd
$0.0184 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 nH 100 mΩ 10 % YES 500 MHz 750 mA 17 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN22NH02D
Murata Manufacturing Co Ltd
$0.0185 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 1.9 Ω 3 % YES 500 MHz 150 mA 2.2 GHz 12 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LK16082R7K-T
TAIYO YUDEN
$0.0185 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.15 Ω 10 % YES 10 MHz 30 mA 40 MHz FERRITE 35 0603 RF INDUCTOR 1 NO MULTI LAYER 85 °C -40 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQG15HS4N7C02D
Murata Manufacturing Co Ltd
$0.0186 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 nH 160 mΩ 4.26 % YES 100 MHz 700 mA 6 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN1N1B02D
Murata Manufacturing Co Ltd
$0.0187 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.1 nH 100 mΩ 9.09 % YES 500 MHz 750 mA 17 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
CI160808-47NJ
Bourns Inc
$0.0189 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 47 nH 700 mΩ 5 % YES 100 MHz 300 mA 900 MHz CERAMIC 12 0603 RF INDUCTOR 1 NO e3 105 °C -55 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm BOURNS INC CHIP compliant EAR99 8504.50.80.00 Bourns
MCFT000002
SPC Multicomp
$0.0190 Yes Active GENERAL PURPOSE INDUCTOR 2.2 nH 350 mΩ 4.5454 % YES 440 mA 8 GHz CERAMIC 13 0402 RF INDUCTOR 1 NO e3 85 °C -40 °C 2 SMT RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8504.50.80.00 Multicomp Pro