Filter Your Search
51 - 60 of 1,197,201 results
|
NML06J10NTRF
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | NIC Components | |||
|
LQG15HS4N7B02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 160 mΩ | 2.13 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
BSCQ000603031N0B00
YAGEO Corporation
|
$0.0151 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 10 % | YES | 500 MHz | 850 mA | 10 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | ||||||||||
|
MLG0603P4N3ST000
TDK Corporation
|
$0.0152 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 6.98 % | YES | 500 MHz | 350 mA | 5.8 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LQP03TN8N2J02D
Murata Manufacturing Co Ltd
|
$0.0153 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 700 mΩ | 5 % | YES | 500 MHz | 250 mA | 3.6 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQG15HS9N1J02D
Murata Manufacturing Co Ltd
|
$0.0156 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 nH | 260 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.4 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
NML06J27NTRF
NIC Components Corp
|
$0.0159 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 550 mΩ | 5 % | YES | 100 MHz | 600 mA | 1 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
NML06J15NTRF
NIC Components Corp
|
$0.0159 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 5 % | YES | 100 MHz | 600 mA | 2 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
MCFT000088
SPC Multicomp
|
$0.0159 | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro |