Filter Your Search
1 - 10 of 50,469 results
|
SU9H-01100
KEMET Corporation
|
$0.1279 | Yes | Active | 250 V | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
SS20H-R06200
KEMET Corporation
|
$0.1998 | Yes | Not Recommended | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SS11VL-R03820
KEMET Corporation
|
$0.2653 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 82 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | TRAY | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||
|
SSRH7HS-M11064
KEMET Corporation
|
$0.2780 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SS11VL-03550
KEMET Corporation
|
$0.2950 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 55 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSRH7HS-M07154
KEMET Corporation
|
$0.3038 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SU9V-07010
SPC Multicomp
|
$0.3066 | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | 80 °C | -25 °C | 17 mm | 17 mm | 11 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
SS11H-07120-CH
KEMET Corporation
|
$0.3276 | Yes | Not Recommended | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SS11VL-17024
KEMET Corporation
|
$0.3280 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.4 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SHBC8S-0R6A0024V
KEMET Corporation
|
$0.3308 | Yes | Active | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET |