Filter Your Search
31 - 40 of 11,201 results
|
DEA160787LT-5032A1
TDK Corporation
|
$0.1760 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 628.5 MHz | 3 W | LOW PASS FILTER | 0.71 dB | 85 °C | -40 °C | 6 | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 6 PIN | compliant | TDK | ||||||||||
|
DEA142450BT-3024A1
TDK Corporation
|
$0.1819 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.1 dB | 1 | 1 | 85 °C | -40 °C | 5 | 500 µm | 1.4 mm | 1.16 mm | TDK CORP | compliant | TDK | ||||||||||
|
DEA165375BT-2122A1
TDK Corporation
|
$0.1830 | Yes | Yes | Active | SURFACE MOUNT | 5.375 GHz | 38 dB | 9.8 GHz | BAND PASS FILTER | 1.8 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | compliant | TDK | ||||||||||
|
DEA162495BT-1289A1
TDK Corporation
|
$0.1850 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.495 GHz | BAND PASS FILTER | 2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN | compliant | TDK | |||||||||||
|
DEA142450BT-3028A1
TDK Corporation
|
$0.1850 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.25 dB | 85 °C | -40 °C | 600 µm | 1.4 mm | 1.1 mm | TDK CORP | compliant | TDK | |||||||||||||
|
DEA162400HT-8053A1
TDK Corporation
|
$0.1859 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | HIGH PASS FILTER | 0.85 dB | 1 | 1 | e4 | 90 °C | -40 °C | 4 | TR, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | 650 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 4 PIN | unknown | TDK | ||||||
|
DEA163800LT-5017C1
TDK Corporation
|
$0.1884 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 3.55 GHz | 3 W | LOW PASS FILTER | 0.6 dB | 85 °C | -40 °C | 6 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE-6 | compliant | TDK | |||||||||
|
MLPF-WB-01D3
STMicroelectronics
|
$0.1893 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 10 mW | LOW PASS FILTER | 1.1 dB | 1 | 1 | 105 °C | -40 °C | 6 | TR | 680 µm | 1.65 mm | 1.05 mm | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||
|
DEA162450BT-1298A1
TDK Corporation
|
$0.1907 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.3 dB | 1 | 1 | 85 °C | -40 °C | 3 | TR, 7 INCH | 700 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 3 PIN | compliant | TDK | ||||||||
|
DEA162450BT-1295A1
TDK Corporation
|
$0.1927 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.1 dB | 1 | 1 | 85 °C | -40 °C | 4 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 4 PIN | compliant | TDK |