Filter Your Search
1 - 10 of 175,967 results
|
NCB0402P301TR005F
NIC Components Corp
|
$0.0034 Buy | Yes | Yes | Active | 50 mA | 750 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
NCB0402P121TR050F
NIC Components Corp
|
$0.0034 Buy | Yes | Active | 500 mA | 250 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BK0603TS800-TV
TAIYO YUDEN
|
$0.0034 Buy | Yes | Obsolete | 500 mA | 180 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | TAIYO YUDEN | ||||||||||
|
BK0603TS121-TV
TAIYO YUDEN
|
$0.0034 Buy | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | TAIYO YUDEN | ||||||||||
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
|
$0.0035 Buy | Yes | Yes | Active | 1 A | 70 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | |||||
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
|
$0.0041 Buy | Yes | Yes | Active | 250 mA | 500 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
BLM15AG221SH1D
Murata Manufacturing Co Ltd
|
$0.0041 Buy | Yes | Yes | Active | 300 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0402 | Chip Bead | 2 | TAPE | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | ||||
|
BLM18KG700TN1D
Murata Manufacturing Co Ltd
|
$0.0042 Buy | Yes | Yes | Active | 2.2 A | 22 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | |||||
|
BK0603LL470-T
TAIYO YUDEN
|
$0.0044 Buy | Yes | Yes | Obsolete | 150 mA | 700 mΩ | 47 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN | TAIYO YUDEN | ||||||
|
BKP0603HS100-T
TAIYO YUDEN
|
$0.0044 Buy | Yes | Obsolete | 1.3 A | 30 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | 2 | TAPE | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN | TAIYO YUDEN |