Parametric results for: CM2021Y330R-10 under Data Line Filters

Filter Your Search

1 - 10 of 176,110 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCB0402P301TR005F
NIC Components Corp
$0.0034 Yes Yes Active 50 mA 750 mΩ 300 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
NCB0402P121TR050F
NIC Components Corp
$0.0034 Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
BK0603TS800-TV
TAIYO YUDEN
$0.0034 Yes Obsolete 500 mA 180 mΩ 80 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, SMD, 2 PIN TAIYO YUDEN
BK0603TS121-TV
TAIYO YUDEN
$0.0034 Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, SMD, 2 PIN TAIYO YUDEN
BLM15PD800SN1D
Murata Manufacturing Co Ltd
$0.0035 Yes Yes Active 1 A 70 mΩ 80 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
BLM18BD331SN1D
Murata Manufacturing Co Ltd
$0.0041 Yes Yes Active 250 mA 500 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN
BLM15AG221SH1D
Murata Manufacturing Co Ltd
$0.0041 Yes Yes Active 300 mA 350 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C AEC-Q200 0402 Chip Bead 2 TAPE Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
BLM18KG700TN1D
Murata Manufacturing Co Ltd
$0.0042 Yes Yes Active 2.2 A 22 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN
BK0603LL470-T
TAIYO YUDEN
$0.0044 Yes Yes Obsolete 150 mA 700 mΩ 47 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN TAIYO YUDEN
BK0603HM121-T
TAIYO YUDEN
$0.0044 Yes Yes Obsolete 200 mA 400 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN TAIYO YUDEN