Filter Your Search
71 - 80 of 176,111 results
|
MMZ1608R301ATA00
TDK Corporation
|
$0.0164 | Yes | Yes | Active | 500 mA | 250 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
BLM03PX121SN1D
Murata Manufacturing Co Ltd
|
$0.0164 | Yes | Active | 700 mA | 160 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA-0201, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NCB-H0805A121TR200F
NIC Components Corp
|
$0.0165 | Yes | Yes | Active | 2 A | 100 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | NIC Components | |||||
|
LI0603E470R-10
Laird, A DuPont Business
|
$0.0166 | Yes | Yes | Active | 500 mA | 100 mΩ | 47 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||
|
BLM15BA750SN1D
Murata Manufacturing Co Ltd
|
$0.0167 | Yes | Yes | Active | 200 mA | 800 mΩ | 75 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM18KG260TH1D
Murata Manufacturing Co Ltd
|
$0.0169 | Yes | Active | 4 A | 7 mΩ | 26 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
ILB1206ER151V
Vishay Intertechnologies
|
$0.0169 | Yes | Active | 300 mA | 200 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | BULK IS AVAILABLE WITH 1000 PCS | 1 | e3 | 125 °C | -55 °C | 1206 | Chip | 2 | BULK; TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
MMZ1608B102CTD25
TDK Corporation
|
$0.0169 | Yes | Active | 300 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MH2029-070Y
Bourns Inc
|
$0.0169 | Yes | Yes | Active | 3 A | 30 mΩ | 7 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 30 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
WLBD2012HCU221TH
Walsin Technology Corporation
|
$0.0169 | Yes | Active | 3 A | 40 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 1.25 mm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation |