Parametric results for: srf0905-501y under Data Line Filters

Filter Your Search

71 - 80 of 176,111 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMZ1608R301ATA00
TDK Corporation
$0.0164 Yes Yes Active 500 mA 250 mΩ 300 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
BLM03PX121SN1D
Murata Manufacturing Co Ltd
$0.0164 Yes Active 700 mA 160 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA-0201, SMD, 2 PIN compliant EAR99 8504.50.80.00
NCB-H0805A121TR200F
NIC Components Corp
$0.0165 Yes Yes Active 2 A 100 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR, EMBOSSED, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.25 mm NIC COMPONENTS CORP EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 NIC Components
LI0603E470R-10
Laird, A DuPont Business
$0.0166 Yes Yes Active 500 mA 100 mΩ 47 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC compliant EAR99 8504.50.80.00 Laird Technologies
BLM15BA750SN1D
Murata Manufacturing Co Ltd
$0.0167 Yes Yes Active 200 mA 800 mΩ 75 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
BLM18KG260TH1D
Murata Manufacturing Co Ltd
$0.0169 Yes Active 4 A 7 mΩ 26 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH Tin (Sn) 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
ILB1206ER151V
Vishay Intertechnologies
$0.0169 Yes Active 300 mA 200 mΩ 150 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD BULK IS AVAILABLE WITH 1000 PCS 1 e3 125 °C -55 °C 1206 Chip 2 BULK; TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
MMZ1608B102CTD25
TDK Corporation
$0.0169 Yes Active 300 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MH2029-070Y
Bourns Inc
$0.0169 Yes Yes Active 3 A 30 mΩ 7 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 30 kΩ 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.2 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns
WLBD2012HCU221TH
Walsin Technology Corporation
$0.0169 Yes Active 3 A 40 mΩ 220 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 1.25 mm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP compliant EAR99 8504.50.80.00 Walsin Technology Corporation