Parametric results for: blm15hd102sh1d under Data Line Filters

Filter Your Search

61 - 70 of 176,111 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK1005HS800-T
TAIYO YUDEN
$0.0144 Yes Yes Obsolete 700 mA 100 mΩ 80 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00 TAIYO YUDEN
BLM03AX121SN1D
Murata Manufacturing Co Ltd
$0.0145 Yes Yes Active 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE Tin (Sn) 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00
NFM15PC474R0J3D
Murata Manufacturing Co Ltd
$0.0146 Yes Yes Active 6.3 V 2 A 470 mF 30 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR 1 e3 85 °C -55 °C 3 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 300 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 3 PIN compliant EAR99 8504.50.80.00
MZ1608-601Y
Bourns Inc
$0.0147 Yes Yes Active 100 mA 450 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP TAPE AND REEL 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm BOURNS INC ROHS COMPLIANT PACKAGE-2 compliant EAR99 8504.50.80.00 Bourns
MMZ1608S601ATA00
TDK Corporation
$0.0147 Yes Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608R601ATA00
TDK Corporation
$0.0148 Yes Yes Active 500 mA 400 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
2506031017Y0
Fair-Rite Products Corp
$0.0155 Yes Yes Active 400 mA 150 mΩ 100 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP STANDARD SIGNAL SPEED 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL MATTE TIN OVER NICKEL 800 µm 1.6 mm 800 µm FAIR-RITE PRODUCTS CORP ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 Fair-Rite
BLM15BD471SN1D
Murata Manufacturing Co Ltd
$0.0156 Yes Yes Active 200 mA 600 mΩ 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
MMZ1005S121CT000
TDK Corporation
$0.0157 Yes Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
BBSY00100505301Y00
YAGEO Corporation
$0.0159 Yes Transferred 300 mA 500 mΩ 300 OHM Ω SURFACE MOUNT FERRITE CHIP 2 125 °C -55 °C 2 TR, PAPER, 7 INCH 500 µm 1 mm 500 µm YAGEO CORP EIA STD PACKAGE SIZE 0402, 2 PIN unknown YAGEO