Filter Your Search
51 - 60 of 176,111 results
|
MU2029-151Y
Bourns Inc
|
$0.0137 Buy | Yes | Yes | Active | 800 mA | 200 mΩ | 150 OHM Ω | SURFACE MOUNT | FERRITE CHIP | TAPE AND REEL | 1 | e3 | 125 °C | -55 °C | 0804 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
BLM18AG601SN1J
Murata Manufacturing Co Ltd
|
$0.0139 Buy | Yes | Yes | Active | 500 mA | 380 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
BBPY00100505300Y00
YAGEO Corporation
|
$0.0139 Buy | Yes | Transferred | 1.7 A | 50 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | YAGEO CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | unknown | |||||||||||||
|
LI0805H750R-10
Laird, A DuPont Business
|
$0.0139 Buy | Yes | Yes | Active | 800 mA | 150 mΩ | 75 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird-Signal Integrity Products | |||
|
BLM18BD601SN1D
Murata Manufacturing Co Ltd
|
$0.0141 Buy | Yes | Yes | Active | 200 mA | 650 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
BLM03AX601SN1D
Murata Manufacturing Co Ltd
|
$0.0142 Buy | Yes | Yes | Active | 250 mA | 850 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
BLM03PX330SN1D
Murata Manufacturing Co Ltd
|
$0.0142 Buy | Yes | Active | 1.2 A | 55 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM03PX800SN1D
Murata Manufacturing Co Ltd
|
$0.0142 Buy | Yes | Active | 800 mA | 130 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
MMZ1005B601CT000
TDK Corporation
|
$0.0143 Buy | Yes | Yes | Active | 200 mA | 850 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ1608B102CTA00
TDK Corporation
|
$0.0143 Buy | Yes | Active | 300 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |