Filter Your Search
31 - 40 of 176,111 results
|
2508056017Y2
Fair-Rite Products Corp
|
$0.0105 | Yes | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 Inch | Tin/Nickel/Silver (Sn/Ni/Ag) | 1.25 mm | 2 mm | 900 µm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | Fair-Rite | |||||
|
BLM18HG102SN1D
Murata Manufacturing Co Ltd
|
$0.0106 | Yes | Yes | Active | 100 mA | 1.6 Ω | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
BLM15HB221SN1D
Murata Manufacturing Co Ltd
|
$0.0114 | Yes | Yes | Active | 250 mA | 1 Ω | 220 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | |||||
|
MMZ1608R150ATA00
TDK Corporation
|
$0.0121 | Yes | Yes | Active | 1.5 A | 50 mΩ | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | ||||||||
|
MMZ1005Y102CT000
TDK Corporation
|
$0.0122 | Yes | Yes | Active | 200 mA | 740 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | ||||||||
|
MPZ1608D600BTD25
TDK Corporation
|
$0.0125 | Yes | Active | 1.2 A | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||||||||
|
MMZ1005S102HT000
TDK Corporation
|
$0.0127 | Yes | Active | 360 mA | 490 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | ||||||||||
|
MMZ2012S102ATD25
TDK Corporation
|
$0.0127 | Yes | Obsolete | 500 mA | 350 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | ||||||||
|
MMZ0603D330CT000
TDK Corporation
|
$0.0127 | Yes | Active | 200 mA | 700 mΩ | 33 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TR, 7 INCH | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |||||||||
|
BLM03AX102SN1D
Murata Manufacturing Co Ltd
|
$0.0129 | Yes | Yes | Active | 200 mA | 1.25 Ω | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN |