Filter Your Search
21 - 30 of 176,111 results
|
BLM15AG121SN1D
Murata Manufacturing Co Ltd
|
$0.0089 Buy | Yes | Yes | Active | 550 mA | 190 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PE-0603FB102ST
Pulse Electronics Corporation
|
$0.0092 Buy | Yes | Active | 400 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 105 °C | -40 °C | 2 | CERAMIC | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | EIA STD PACAKGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MMZ2012R121AT000
TDK Corporation
|
$0.0093 Buy | Yes | Yes | Obsolete | 800 mA | 120 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MCF06052G350-T
TAIYO YUDEN
|
$0.0093 Buy | Yes | Obsolete | 10 V | 50 mA | 6.5 Ω | 35 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 MΩ | 2 | 4 | TAPE | 300 µm | 650 µm | 500 µm | TAIYO YUDEN CO LTD | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||||
|
BLM18SG121TN1D
Murata Manufacturing Co Ltd
|
$0.0095 Buy | Yes | Yes | Active | 1 A | 25 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BLM15AX700SN1D
Murata Manufacturing Co Ltd
|
$0.0097 Buy | Yes | Yes | Active | 780 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BLM15AX100SN1D
Murata Manufacturing Co Ltd
|
$0.0097 Buy | Yes | Yes | Active | 1.74 A | 15 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BLM18SG331TZ1D
Murata Manufacturing Co Ltd
|
$0.0097 Buy | Yes | Active | 1 A | 70 mΩ | 330 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
BLM03PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0104 Buy | Yes | Yes | Active | 750 mA | 90 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
![]() |
BLM15KD200SN1D
Murata Manufacturing Co Ltd
|
$0.0105 Buy | Yes | Yes | Active | 2.35 A | 11 mΩ | 20 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |