Parametric results for: tck-086 under Data Line Filters

Filter Your Search

11 - 20 of 175,728 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK0603HM121-T
TAIYO YUDEN
$0.0044 Buy Yes Yes Obsolete 200 mA 400 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00 TAIYO YUDEN
BK0603TS121-T
TAIYO YUDEN
$0.0044 Buy Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead Tape, Paper 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN
NCB-H0603R121TR300F
NIC Components Corp
$0.0045 Buy Yes Active 3 A 40 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -40 °C 2 TR, EMBOSSED, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
HZ0805G471R-10
Laird, A DuPont Business
$0.0057 Buy Yes Yes Active 700 mA 200 mΩ 470 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR, 7 INCH Tin (Sn) 850 µm 2 mm 1.25 mm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 Laird-Signal Integrity Products
BLM15BB221SN1D
Murata Manufacturing Co Ltd
$0.0062 Buy Yes Yes Active 200 mA 800 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
ILBB0603ER121V
Vishay Intertechnologies
$0.0072 Buy Yes Active 150 mA 200 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 IEC e3 125 °C -55 °C 0603 Multilayer Chip 2 TAPE AND REEL MATTE TIN OVER NICKEL 800 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant Vishay
2506033007Y0
Fair-Rite Products Corp
$0.0072 Buy Yes Yes Active 400 mA 100 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP STANDARD SIGNAL SPEED 1 e2 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Tin/Nickel/Silver (Sn/Ni/Ag) 800 µm 1.6 mm 800 µm FAIR-RITE PRODUCTS CORP compliant EAR99 8504.50.80.00 Fair-Rite
2508051017Y0
Fair-Rite Products Corp
$0.0075 Buy Yes Yes Active 300 mA 200 mΩ 100 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH MATTE TIN 900 µm 2 mm 1.25 mm FAIR-RITE PRODUCTS CORP compliant EAR99 8504.50.80.00 Fair-Rite
BLM15AG601SN1D
Murata Manufacturing Co Ltd
$0.0087 Buy Yes Yes Active 300 mA 520 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
BLM15AG121SN1D
Murata Manufacturing Co Ltd
$0.0089 Buy Yes Yes Active 550 mA 190 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00