Parametric results for: CM2021Y330R-10 under Data Line Filters

Filter Your Search

91 - 100 of 176,107 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMZ1005S102CT000
TDK Corporation
$0.0183 Yes Yes Active 200 mA 1 Ω 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
BLM15PD300SZ1D
Murata Manufacturing Co Ltd
$0.0184 Yes Active 1.4 A 50 mΩ 30 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
PE-0805PFB221ST
Pulse Electronics Corporation
$0.0192 Yes Active 2 A 70 mΩ 220 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 105 °C -40 °C 2 CERAMIC TR, 7 INCH TIN OVER NICKEL 850 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP EIA-0805, 2 PIN compliant EAR99 8504.50.80.00
MMZ1608R150ATD25
TDK Corporation
$0.0192 Yes Active 1.5 A 50 mΩ 15 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MPZ1005S100CT000
TDK Corporation
$0.0192 Yes Active 3 A 25 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH MATTE TIN OVER NICKEL 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1005B601C
TDK Corporation
$0.0194 Yes Obsolete 200 mA 850 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608S102ATA00
TDK Corporation
$0.0195 Yes Yes Active 400 mA 500 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MPZ1608S102ATA00
TDK Corporation
$0.0195 Yes Active 800 mA 300 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 TDK
BLM18TG601TN1D
Murata Manufacturing Co Ltd
$0.0197 Yes Yes End Of Life 200 mA 450 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
BLM15AG700SN1D
Murata Manufacturing Co Ltd
$0.0197 Yes Yes Active 600 mA 150 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00