Parametric results for: MAX7413CUA+ under Active Filters

Filter Your Search

61 - 70 of 6,818 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LT1567IMS8#PBF
Analog Devices Inc
$5.2347 No Yes Active 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 6 V 1.35 V BIPOLAR INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
MAX7404ESA+
Analog Devices Inc
$5.3449 Yes Active 3 V LOWPASS YES 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant Analog Devices 8-SOIC_N-150_MIL 1998-07-15
MAX7480EPA+
Maxim Integrated Products
$5.3688 Yes Yes Transferred 5 V LOWPASS NO 1 Hz 2 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 5.5 V 4.5 V INDUSTRIAL BUTTERWORTH R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, DIP-8 8 compliant DIP EAR99 8542.39.00.01
MAX7424EUA+
Maxim Integrated Products
$5.3949 Yes Yes Transferred 3 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 V 2.7 V BICMOS INDUSTRIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC MICRO MAX PACKAGE-8 8 compliant SOIC EAR99 8542.39.00.01
MAX7400CSA+
Maxim Integrated Products
$5.5267 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, SOIC-8 8 compliant SOIC EAR99 8542.39.00.01
MAX7403CSA+
Analog Devices Inc
$5.7913 Yes Active 5 V LOWPASS YES 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant Analog Devices 8-SOIC_N-150_MIL 1998-07-15
MAX7412EUA+
Maxim Integrated Products
$5.8284 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC UMAX-8 8 compliant SOIC EAR99 8542.39.00.01
MAX291CSA+
Analog Devices Inc
$5.8595 Yes Active 5 V YES -5.5 V -2.375 V -5 V 1 22 mA 5.5 V 2.375 V COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP-8 8 8-SOIC_N-150_MIL compliant Analog Devices 8-SOIC_N-150_MIL 1999-05-26
LTC1062CN8#PBF
Analog Devices Inc
$5.8736 No Yes Active 5 V LOWPASS NO SWITCHED CAPACITOR FILTER -9 V -2.5 V -5 V 1 5 AND 0 9 V 2.5 V CMOS INDUSTRIAL BUTTERWORTH R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
MAX297CWE+
Maxim Integrated Products
$6.0285 Yes Yes Transferred 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC-16 16 compliant SOIC EAR99 8542.39.00.01