Filter Your Search
41 - 50 of 6,818 results
|
MAX7423EUA+
Analog Devices Inc
|
$3.9399 Buy | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 3.8 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | 8-MINI_SO-N/A | compliant | 2000-11-01 | Analog Devices | ||||||||||
|
MAX7491CEE+
Analog Devices Inc
|
$3.9833 Buy | Yes | Active | 5 V | UNIVERSAL | YES | 1 Hz | 40 kHz | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 4 mA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | ROHS COMPLIANT, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 2000-07-01 | Analog Devices | |||||||||
|
LTC1563-2IGN#PBF
Analog Devices Inc
|
$3.9850 Buy | No | Yes | Active | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | 1 | 4 AND 0 | 11 V | 2.7 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||||||||
|
LTC1565-31IS8#PBF
Analog Devices Inc
|
$4.0473 Buy | No | Yes | Active | 5 V | LOWPASS | YES | 650 kHz | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | 11 V | 4.75 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||
|
MAX7408CUA+
Analog Devices Inc
|
$4.0971 Buy | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | 1998-10-15 | Analog Devices | ||||||||||
|
MAX7400CSA+
Analog Devices Inc
|
$4.1463 Buy | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1998-07-15 | Analog Devices | ||||||||||
|
LTC1563-2IGN#TRPBF
Analog Devices Inc
|
$4.2746 Buy | No | Yes | Active | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | 1 | 4 AND 0 | 11 V | 2.7 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||||||||||
![]() |
MAX7419CUA+
Maxim Integrated Products
|
$4.3940 Buy | Yes | Yes | Transferred | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1059CS#PBF
Analog Devices Inc
|
$4.4781 Buy | No | Yes | Active | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||
![]() |
MAX7414EUA+
Maxim Integrated Products
|
$4.5459 Buy | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 |