Parametric results for: MAX7413CUA+ under Active Filters

Filter Your Search

31 - 40 of 6,818 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7408EUA+
Analog Devices Inc
$3.5813 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7414EUA+
Analog Devices Inc
$3.5922 Yes Active 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-09-07 Analog Devices
LT1567CMS8#PBF
Analog Devices Inc
$3.6064 No Yes Active 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 6 V 1.35 V BIPOLAR INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
MAX7409EUA+
Maxim Integrated Products
$3.6861 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
LTC1563-2CGN#PBF
Analog Devices Inc
$3.7341 No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
LTC1563-3CGN#PBF
Analog Devices Inc
$3.7610 No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS COMMERCIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
MAX7412EUA+
Analog Devices Inc
$3.8040 Yes Active 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7407CSA+
Analog Devices Inc
$3.8085 Yes Active 3 V LOWPASS YES 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 3.6 V 2.7 V CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant 1998-07-15 Analog Devices
MAX7426EUA+
Maxim Integrated Products
$3.8537 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
LTC1563-2CGN#TRPBF
Analog Devices Inc
$3.9396 No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices