Parametric results for: c-1330a-dfba-pa-slc2i under Fiber Optic Emitters

Filter Your Search

31 - 40 of 534,792 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADL-83Z01TL
Laser Components USA Inc
$19.5159 Yes Active LASER COMPONENTS GMBH compliant LASER DIODE
OPV314
TT Electronics OPTEK Technology
$19.6983 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE-3
OPV310
TT Electronics OPTEK Technology
$19.8425 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE-3
OPV314Y
TT Electronics OPTEK Technology
$23.9211 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE-3
OPF322A
TT Electronics OPTEK Technology
$24.0589 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 6 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 6 ns 35 nm 100 mA 2 V DIGITAL -40 °C 100 °C ST CONNECTOR PANEL MOUNT NO 20.57 mm 10.41 mm 12.7 mm OPTEK TECHNOLOGY INC compliant
OPF372B
TT Electronics OPTEK Technology
$26.9088 Transferred 850 nm 830 nm 870 nm 1.8 V TRANSMITTER 50/125, 62.5/125, 100/140, 200/230, PCS 2 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT NO 10.41 mm 12.7 mm OPTEK TECHNOLOGY INC unknown
OPV315YBT
TT Electronics OPTEK Technology
$30.1741 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant
OPV314YAT
TT Electronics OPTEK Technology
$30.4301 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE
OPV314YBT
TT Electronics OPTEK Technology
$31.2663 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE
OPV314AT
TT Electronics OPTEK Technology
$31.3487 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER ATM, GBE, GR-468 120 ps 50/125, MMF 1 90 ps 850 pm 30 µA 2.2 V 1.6 V 3 mA 85 °C ST CONNECTOR PANEL MOUNT NO OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE