Filter Your Search
11 - 20 of 534,792 results
|
LC-LMD-635-02-03-A
Laser Components USA Inc
|
$10.1973 Buy | Active | 634 nm | 630 nm | 640 nm | 3 V | LASER DIODE MODULE EMITTER | 50 mA | 3.3 V | 2.5 V | DIGITAL | 40 °C | THROUGH HOLE MOUNT | NO | 11.5 mm | 6.2 mm | LASER COMPONENTS GMBH | unknown | LASER COMPONENTS | ||||||||||||||||||
|
905D1S03UA
Laser Components USA Inc
|
$11.2955 Buy | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
LC-LMD-635-03-01-A
Laser Components USA Inc
|
$11.9589 Buy | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
LC-LMD-650-05-01-A
Laser Components USA Inc
|
$12.3450 Buy | Yes | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 30 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-3 | |||||||||||||||||||||
|
LC-LMD-650-05-05-A
Laser Components USA Inc
|
$12.3450 Buy | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 35 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-3 | ||||||||||||||||||||||
|
LC-LMD-635-03-03-A
Laser Components USA Inc
|
$12.3948 Buy | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
905D1S09UA
Laser Components USA Inc
|
$12.8164 Buy | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
LC-LMD-780-01-03-A
Laser Components USA Inc
|
$14.8020 Buy | Active | LASER COMPONENTS GMBH | unknown | LASER DIODE | ||||||||||||||||||||||||||||||||
|
OPF320A
TT Electronics OPTEK Technology
|
$15.2303 Buy | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||||
|
OPV300
TT Electronics OPTEK Technology
|
$15.6554 Buy | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-18 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | ROHS COMPLIANT PACKAGE-3 |