Parametric results for: c-1330a-dfba-pa-slc2i under Fiber Optic Emitters

Filter Your Search

11 - 20 of 534,792 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC-LMD-635-02-03-A
Laser Components USA Inc
$10.1973 Active 634 nm 630 nm 640 nm 3 V LASER DIODE MODULE EMITTER 50 mA 3.3 V 2.5 V DIGITAL 40 °C THROUGH HOLE MOUNT NO 11.5 mm 6.2 mm LASER COMPONENTS GMBH unknown LASER COMPONENTS
905D1S03UA
Laser Components USA Inc
$11.2955 Yes Yes Active 905 nm 895 nm 915 nm PULSED LASER DIODE EMITTER SEATED HT-CALCULATED 8 nm DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown
LC-LMD-635-03-01-A
Laser Components USA Inc
$11.9589 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
LC-LMD-650-05-01-A
Laser Components USA Inc
$12.3450 Yes Active 655 nm 3 V LASER DIODE MODULE EMITTER 30 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown PACKAGE-3
LC-LMD-650-05-05-A
Laser Components USA Inc
$12.3450 Active 655 nm 3 V LASER DIODE MODULE EMITTER 35 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown PACKAGE-3
LC-LMD-635-03-03-A
Laser Components USA Inc
$12.3948 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
905D1S09UA
Laser Components USA Inc
$12.8164 Yes Yes Active 905 nm 895 nm 915 nm PULSED LASER DIODE EMITTER SEATED HT-CALCULATED 8 nm DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown
LC-LMD-780-01-03-A
Laser Components USA Inc
$14.8020 Active LASER COMPONENTS GMBH unknown LASER DIODE
OPF320A
TT Electronics OPTEK Technology
$15.2303 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 6 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 6 ns 35 nm 100 mA 2 V -40 °C 125 °C THROUGH HOLE MOUNT NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant
OPV300
TT Electronics OPTEK Technology
$15.6554 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-18 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT PACKAGE-3