Filter Your Search
21 - 30 of 534,792 results
|
HFE4094-542
Finisar Corporation
|
$15.6776 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF | 130 ps | 650 pm | 500 µA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 4 mm | 4.62 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||||
|
HFE4093-342
Finisar Corporation
|
$15.6776 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 3.32 mm | 4.67 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||
|
OPF345A
TT Electronics OPTEK Technology
|
$15.6945 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 3.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 3.5 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
HFE4190-441
Finisar Corporation
|
$17.1680 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF, SMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||
|
HFE4192-581
Finisar Corporation
|
$17.7340 | Obsolete | 850 nm | 830 nm | 860 nm | 4.25 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 90 ps | 50/125, 62.5/125, MMF | 1 | 90 ps | 650 pm | 15 mA | 1.5 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||
|
HFE4192-582
Finisar Corporation
|
$17.7340 | Obsolete | 850 nm | 830 nm | 860 nm | 4.25 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 90 ps | 50/125, 62.5/125, MMF | 1 | 90 ps | 650 pm | 15 mA | 1.5 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||
|
OPV310Y
TT Electronics OPTEK Technology
|
$18.0291 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | ||||||
|
OPF340A
TT Electronics OPTEK Technology
|
$18.3503 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 4.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 4.5 ns | 35 nm | 100 mA | 2 V | DIGITAL | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||
|
OPF320B
TT Electronics OPTEK Technology
|
$18.5027 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | HERMETIC SEALED PACKAGE-3 | compliant | |||||||||||
|
LC-LMD-650-12-01-A
Laser Components USA Inc
|
$18.9493 | Active | 655 nm | 650 nm | 660 nm | 3 V | LASER DIODE MODULE EMITTER | 40 mA | 3.3 V | 2.8 V | DIGITAL | -5 °C | 40 °C | THROUGH HOLE MOUNT | NO | 15.5 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown |