Parametric results for: AD5751BCPZ-REEL7 under Peripheral Drivers

Filter Your Search

71 - 80 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD2202G-TR
ROHM Semiconductor
$0.2842 Yes Yes Active LOAD SWITCH NOT SPECIFIED NOT SPECIFIED ROHM CO LTD SSOP 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
AP22653FDZ-7
Diodes Incorporated
$0.2843 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated YES
AP22653AW6-7
Diodes Incorporated
$0.2867 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated YES 2020-07-03
AP2311AMP-13
Diodes Incorporated
$0.2873 Yes Active DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
BUS1DJC3GWZ-E2
ROHM Semiconductor
$0.2877 Yes Active ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor UCSP30L1-4
ULN2004AN
Texas Instruments
$0.2878 Yes Yes Active OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 500 mA NO R-PDIP-T16 e4 70 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments 1991-01-01 DIP-16
AP2411AMP-13
Diodes Incorporated
$0.2890 Yes Active DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AOZ1334DI-02
Alpha & Omega Semiconductor
$0.2917 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 2.5 V 5 V YES S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Alpha & Omega Semiconductors NO 2020-06-02 DFN-8
SN75454BD
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AA, SOIC-8
SN75451BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 25 ns 25 ns AND GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 65 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOP-8