Parametric results for: vnd3nv04-1 under Peripheral Drivers

Filter Your Search

51 - 60 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ULQ2003ADG4
Texas Instruments
$0.2631 Buy No Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED YES R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 1991-01-01 Texas Instruments
ULN2003AIDR
Texas Instruments
$0.2636 Buy Yes Yes Active OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA YES R-PDSO-G16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 1991-01-01 Texas Instruments
ULQ2004ATDRQ1
Texas Instruments
$0.2661 Buy Yes Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED 1.45 mA 8 V YES R-PDSO-G16 e4 1 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
ULQ2004ATDRG4Q1
Texas Instruments
$0.2661 Buy Yes Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED 1.45 mA 8 V YES R-PDSO-G16 e4 1 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS22970YZPR
Texas Instruments
$0.2684 Buy Yes Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 3.6 V 650 mV YES INDUSTRIAL R-XBGA-B8 e1 1 105 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.25 mm 500 µm 2.25 mm TEXAS INSTRUMENTS INC compliant EAR99 2017-07-13 Texas Instruments DSBGA-8
XC8101AA01NR-G
Torex Semiconductor LTD
$0.2695 Buy Yes Yes Active 2.9 V 300 mA 4 µs 13 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 6 V 1.8 V YES INDUSTRIAL R-PDSO-G4 e3 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1.1 mm 1.25 mm TOREX SEMICONDUCTOR LTD SOT 4 compliant EAR99 8542.39.00.01 Torex HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, SSOT-24, 4 PIN
FDC6331L
onsemi
$0.2700 Buy Yes Yes Active LOAD SWITCH 1 1 8 V 2.5 V 6.4 V YES R-PDSO-G6 e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.95 mm 1.1 mm 1.5 mm ONSEMI TSOT-23-6 compliant EAR99 8542.39.00.01 onsemi TSOT-23, 6 PIN 419BL NO
BD2222G-GTR
ROHM Semiconductor
$0.2706 Buy Yes Active 40 µs 10 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 1.5 A 5.5 V 2.8 V YES INDUSTRIAL R-PDSO-G6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
ULQ2004AD
Texas Instruments
$0.2706 Buy Yes Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED YES R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 1991-01-01 Texas Instruments
ULN2004AID
Texas Instruments
$0.2706 Buy Yes Yes Active STANDARD 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 500 mA INVERTED 1.45 mA 8 V YES R-PDSO-G16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments