Filter Your Search
41 - 50 of 21,420 results
|
BD2247G-GTR
ROHM Semiconductor
|
$0.2468 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP22652FDZ-7
Diodes Incorporated
|
$0.2475 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | |||||||||||||||||||||||||
|
BD2220G-LBTR
ROHM Semiconductor
|
$0.2494 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ULN2004AINSR
Texas Instruments
|
$0.2499 | Yes | Yes | Active | STANDARD | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||||||||||
![]() |
TPS22975DSGR
Texas Instruments
|
$0.2501 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 | SINK | 5.7 V | 600 mV | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | WSON-8 | 2016-05-14 | |||||||||||||||||||||
|
TCK108AF,LF(T
Toshiba America Electronic Components
|
$0.2571 | Yes | Active | CMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.1 V | 1.2 V | YES | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,.37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | Toshiba | NO | SMV-5 | |||||||||||||||||||||||||
![]() |
ULN2004AIN
Texas Instruments
|
$0.2600 | Yes | Active | STANDARD | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | NO | R-PDIP-T16 | e4 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | |||||||||||||||||||
![]() |
TPL7407LAPWR
Texas Instruments
|
$0.2612 | Yes | Yes | Active | 7 | 500 mA | 600 mA | e3 | 1 | 260 | 30 | 16 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP-16 | 2017-06-15 | ||||||||||||||||||||||||||||||||||||||||
![]() |
ULQ2003ADG4
Texas Instruments
|
$0.2631 | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | INVERTED | YES | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | 1991-01-01 | |||||||||||||||
![]() |
ULN2003AIDR
Texas Instruments
|
$0.2636 | Yes | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | 1991-01-01 |