Parametric results for: BTS412B2 under Peripheral Drivers

Filter Your Search

21 - 30 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCV8450ASTT3G
onsemi
$0.1932 Buy Yes Yes Active 6 V 1 800 mA 175 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 45 V 4.5 V YES R-PDSO-G4 Not Qualified e3 1 260 AEC-Q100 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.3 mm DUAL 6.5 mm 1.75 mm 3.5 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 4 PIN 4 0.0318 not_compliant EAR99 8542.39.00.01 onsemi
ULN2003ADR
Texas Instruments
$0.1986 Buy Yes Yes Active OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA YES R-PDSO-G16 e4 1 70 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments 1991-01-01
AP2301AFGE-7
Diodes Incorporated
$0.2002 Buy Yes End Of Life DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NUD3160LT1G
onsemi
$0.2020 Buy Yes Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 150 mA 60 V 12 V YES AUTOMOTIVE R-PDSO-G3 Not Qualified e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8542.39.00.01 onsemi
AP2331TDSA-7
Diodes Incorporated
$0.2023 Buy Yes Active DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
BD2268G-MGTR
ROHM Semiconductor
$0.2052 Buy Yes Active ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
AP2101MPG-13
Diodes Incorporated
$0.2056 Buy Yes Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 YES OTHER S-PDSO-G8 Not Qualified e3 3 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
TPL7407LADR
Texas Instruments
$0.2096 Buy Yes Yes Active 7 500 mA 600 mA e4 1 260 30 16 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments
ULN2003AIPWRG4
Texas Instruments
$0.2126 Buy No Obsolete OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA YES R-PDSO-G16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments 1991-01-01
AP2171AFM-7
Diodes Incorporated
$0.2154 Buy Yes Active DIODES INC UDFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated