Parametric results for: ISP762T under Peripheral Drivers

Filter Your Search

11 - 20 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS22914CYFPR
Texas Instruments
$0.1634 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SINK 5.5 V 1.05 V YES INDUSTRIAL S-XBGA-B4 e1 1 85 °C -40 °C 260 30 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 748 µm 500 µm 748 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 Texas Instruments
DRDC3105F-7
Diodes Incorporated
$0.1689 Yes Yes Active 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 SINK 500 mA YES R-PDSO-G3 Not Qualified e3 1 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 915 µm DUAL 2.9 mm 1.1 mm 1.3 mm DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated 8542.39.00.01
AP2511ASN-7
Diodes Incorporated
$0.1709 Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES S-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC UDFN-6 compliant EAR99 Diodes Incorporated 8542.39.00.01 NO
BD2264G-MGTR
ROHM Semiconductor
$0.1714 Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor 8542.39.00.01
AP2161SG-13
Diodes Incorporated
$0.1731 Yes Yes Active DIODES INC GREEN, SOP-8 compliant EAR99 Diodes Incorporated 8542.39.00.01 SOIC 8
BUS1DJC0GWZ-E2
ROHM Semiconductor
$0.1759 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 1 µA 5 V 1.1 V 3.3 V YES S-XBGA-B4 1 85 °C -30 °C 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 800 µm 350 µm 800 µm ROHM CO LTD UCSP30L1-4 compliant EAR99 ROHM Semiconductor 8542.39.00.01 NO
AP2181SG-13
Diodes Incorporated
$0.1766 Yes Yes Active DIODES INC GREEN, SOP-8 compliant EAR99 Diodes Incorporated 8542.39.00.01 SOIC 8
AP2151AMP-13
Diodes Incorporated
$0.1838 Yes Active DIODES INC MSOP-8 compliant EAR99 Diodes Incorporated 8542.39.00.01
AOZ1336DI
Alpha & Omega Semiconductor
$0.1839 Yes Active 5 V 1.8 V 6 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 5.5 V 2.5 V 5.5 V 800 mV YES INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm ALPHA & OMEGA SEMICONDUCTOR LTD DFN-8 compliant EAR99 Alpha & Omega Semiconductors 8542.39.00.01
PAM8016AKR
Diodes Incorporated
$0.1877 Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SOURCE AND SINK 5.5 V 2.8 V YES AUTOMOTIVE S-XBGA-B9 125 °C -40 °C 260 9 UNSPECIFIED VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 1.5 mm 650 µm 1.5 mm DIODES INC FLGA-9 compliant EAR99 Diodes Incorporated 8542.39.00.01 2018-07-05