Parametric results for: TND314S-TL-E under Peripheral Drivers

Filter Your Search

41 - 50 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD2247G-GTR
ROHM Semiconductor
$0.2468 Yes Active ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
AP22652FDZ-7
Diodes Incorporated
$0.2475 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated YES
FDC6330L
onsemi
$0.2481 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI compliant EAR99 8542.39.00.01 onsemi TSOT-23-6 419BL
AP2191AW-7
Diodes Incorporated
$0.2488 Yes Active DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
BD2220G-LBTR
ROHM Semiconductor
$0.2494 Yes Active POWER SUPPLY SUPPORT CIRCUIT NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
ULN2004AINSR
Texas Instruments
$0.2499 Yes Yes Active STANDARD 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 500 mA INVERTED 1.45 mA 8 V YES R-PDSO-G16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
TPS22975DSGR
Texas Instruments
$0.2501 Yes Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 5.7 V 600 mV YES INDUSTRIAL S-PDSO-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments WSON-8 2016-05-14
TCK108AF,LF(T
Toshiba America Electronic Components
$0.2571 Yes Active CMOS POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.1 V 1.2 V YES R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP SOP5/6,.11,.37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.35 mm 1.6 mm TOSHIBA CORP unknown EAR99 8542.39.00.01 Toshiba NO SMV-5
ULN2004AIN
Texas Instruments
$0.2600 Yes Active STANDARD 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 500 mA INVERTED 1.45 mA 8 V NO R-PDIP-T16 e4 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DIP 16
TPL7407LAPWR
Texas Instruments
$0.2612 Yes Yes Active 7 500 mA 600 mA e3 1 260 30 16 Matte Tin (Sn) TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-16 2017-06-15