Parametric results for: cs8190edwf20g under Peripheral Drivers

Filter Your Search

81 - 90 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75454BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75451BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 25 ns 25 ns AND GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 65 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75454BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75453BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 68 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75453BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 68 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MIC94305YMT-TR
Microchip Technology Inc
$0.2935 Yes Obsolete STANDARD 1 725 mA 150 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 SINK TRUE 3.6 V 1.8 V YES AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.6 mm MICROCHIP TECHNOLOGY INC TDFN-6 compliant EAR99 8542.39.00.01 Microchip
TPS22913BYZVT
Texas Instruments
$0.2937 Yes Yes Active 1.5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; UNDER VOLTAGE 1 1 SOURCE 5.5 V 1.4 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 888 µm 500 µm 888 µm TEXAS INSTRUMENTS INC BGA 0.90 X 0.90 MM, 0.50 MM PITCH, GREEN, DSBGA-4 4 compliant EAR99 8542.39.00.01 Texas Instruments
ULN2004AD
Texas Instruments
$0.2941 No Obsolete OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 500 mA YES R-PDSO-G16 e4 1 70 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments 1991-01-01
AP2146SG-13
Diodes Incorporated
$0.2956 Yes Yes Active 3.3 V 2 500 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 500 mA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOIC GREEN, SOP-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2511AMP-13
Diodes Incorporated
$0.2991 Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES R-PDSO-G8 e3 85 °C -40 °C 260 8 PLASTIC/EPOXY HTSSOP TSSOP8,.2,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 2.95 mm DIODES INC MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated NO